Direct


LTC4365IDDB#TRPBF | |
---|---|
DigiKey Part Number | LTC4365IDDB#TRPBFTR-ND - Tape & Reel (TR) LTC4365IDDB#TRPBFCT-ND - Cut Tape (CT) LTC4365IDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩9,024.00000 | ₩9,024 |
10 | ₩5,960.30000 | ₩59,603 |
25 | ₩5,162.00000 | ₩129,050 |
100 | ₩4,259.32000 | ₩425,932 |
250 | ₩3,815.99600 | ₩953,999 |
500 | ₩3,543.35400 | ₩1,771,677 |
1,000 | ₩3,518.32000 | ₩3,518,320 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩3,518.32000 | ₩8,795,800 |