
LTC3219EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3219EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3219EUD#TRPBFCT-ND - Cut Tape (CT) LTC3219EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3219EUD#TRPBF |
Description | IC LED DRVR RGLTR I2C 28MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 28mA 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3219EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28mA | |
Frequency | 850kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,382.00000 | ₩10,382 |
| 10 | ₩6,913.60000 | ₩69,136 |
| 25 | ₩6,010.64000 | ₩150,266 |
| 100 | ₩4,989.15000 | ₩498,915 |
| 250 | ₩4,487.60800 | ₩1,121,902 |
| 500 | ₩4,260.88000 | ₩2,130,440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩4,260.88000 | ₩10,652,200 |
