TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8

LTC2951ITS8-2#TRPBF

DigiKey Part Number
505-LTC2951ITS8-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2951ITS8-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC2951ITS8-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2951ITS8-2#TRPBF
Description
IC PB ON/OFF CONTROLLER TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2951ITS8-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩11,414.00000₩11,414
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩4,596.80000₩11,492,000
Manufacturers Standard Package