
LTC1844ES5-BYP#TRPBF | |
---|---|
DigiKey Part Number | LTC1844ES5-BYP#TRPBFTR-ND - Tape & Reel (TR) LTC1844ES5-BYP#TRPBFCT-ND - Cut Tape (CT) LTC1844ES5-BYP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-BYP#TRPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-BYP#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩7,624.00000 | ₩7,624 |
10 | ₩4,991.40000 | ₩49,914 |
25 | ₩4,303.72000 | ₩107,593 |
100 | ₩3,525.67000 | ₩352,567 |
250 | ₩3,143.70400 | ₩785,926 |
500 | ₩2,908.71400 | ₩1,454,357 |
1,000 | ₩2,793.44000 | ₩2,793,440 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩2,793.44000 | ₩6,983,600 |