8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6350IMS8#TRPBF

DigiKey Part Number
LT6350IMS8#TRPBFTR-ND - Tape & Reel (TR)
LT6350IMS8#TRPBFCT-ND - Cut Tape (CT)
LT6350IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6350IMS8#TRPBF
Description
IC ADC DRIVER 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6350IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩13,607.00000₩13,607
10₩9,219.10000₩92,191
25₩8,073.96000₩201,849
100₩6,779.78000₩677,978
250₩6,152.64000₩1,538,160
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩6,152.64000₩15,381,600
Manufacturers Standard Package