8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6200IS8-5#TRPBF

DigiKey Part Number
LT6200IS8-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6200IS8-5#TRPBF
Description
IC BUFFER 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6200IS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
250V/µs
Gain Bandwidth Product
800 MHz
Current - Input Bias
23 µA
Voltage - Input Offset
2.5 mV
Current - Supply
20mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩4,596.80000₩11,492,000
Manufacturers Standard Package