
LT3991EMSE-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT3991EMSE-3.3#TRPBFTR-ND - Tape & Reel (TR) LT3991EMSE-3.3#TRPBFCT-ND - Cut Tape (CT) LT3991EMSE-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3991EMSE-3.3#TRPBF |
Description | IC REG BUCK 3.3V 1.2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3991EMSE-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩13,790.00000 | ₩13,790 |
10 | ₩9,344.90000 | ₩93,449 |
25 | ₩8,186.56000 | ₩204,664 |
100 | ₩6,877.94000 | ₩687,794 |
250 | ₩6,258.72000 | ₩1,564,680 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩6,258.72000 | ₩15,646,800 |