

LT3491EDC#TRPBF | |
---|---|
DigiKey Part Number | LT3491EDC#TRPBFTR-ND - Tape & Reel (TR) LT3491EDC#TRPBFCT-ND - Cut Tape (CT) LT3491EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3491EDC#TRPBF |
Description | IC LED DRVR RGLTR PWM 260MA 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3491EDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 27V | |
Current - Output / Channel | 260mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩7,666.00000 | ₩7,666 |
10 | ₩5,015.50000 | ₩50,155 |
25 | ₩4,325.24000 | ₩108,131 |
100 | ₩3,543.92000 | ₩354,392 |
250 | ₩3,160.33600 | ₩790,084 |
500 | ₩2,924.38600 | ₩1,462,193 |
1,000 | ₩2,811.12000 | ₩2,811,120 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩2,811.12000 | ₩7,027,800 |