LT3465AES6#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩8,557.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩8,557.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,500
Unit Price: ₩8,557.00000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: ₩1,410.68717
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₩721.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,000
Unit Price: ₩1,825.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩891.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,867.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,206.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,447.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,178.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,305.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩2,192.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩1,061.00000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT3465AES6#TRPBF

DigiKey Part Number
LT3465AES6#TRPBFTR-ND - Tape & Reel (TR)
LT3465AES6#TRPBFCT-ND - Cut Tape (CT)
LT3465AES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3465AES6#TRPBF
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3465AES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
16V
Voltage - Output
30V
Current - Output / Channel
225mA (Switch)
Frequency
2.4MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩8,557.00000₩8,557
10₩5,635.00000₩56,350
25₩4,872.88000₩121,822
100₩4,011.38000₩401,138
250₩3,588.56000₩897,140
500₩3,328.39400₩1,664,197
1,000₩3,270.80000₩3,270,800
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩3,270.80000₩8,177,000
Manufacturers Standard Package