
LT3015EDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3015EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3015EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3015EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3015EDD#TRPBF |
Description | IC REG LINEAR NEG ADJ 1.5A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩12,814.00000 | ₩12,814 |
10 | ₩8,650.50000 | ₩86,505 |
25 | ₩7,564.20000 | ₩189,105 |
100 | ₩6,335.52000 | ₩633,552 |
250 | ₩5,732.22400 | ₩1,433,056 |
500 | ₩5,675.28000 | ₩2,837,640 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩5,675.28000 | ₩14,188,200 |