

LT1964IS5-BYP#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1964IS5-BYP#TRPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-BYP#TRPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-BYP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-BYP#TRPBF |
Description | IC REG LINEAR NEG ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-BYP#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩8,953.00000 | ₩8,953 |
10 | ₩5,913.60000 | ₩59,136 |
25 | ₩5,120.68000 | ₩128,017 |
100 | ₩4,223.96000 | ₩422,396 |
250 | ₩3,783.63200 | ₩945,908 |
500 | ₩3,512.71800 | ₩1,756,359 |
1,000 | ₩3,482.96000 | ₩3,482,960 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩3,482.96000 | ₩8,707,400 |