LT1882CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩3,974.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩3,974.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩14,696.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩4,696.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩4,059.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩4,356.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩8,288.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩7,030.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩19,773.00000
Datasheet

Similar


Texas Instruments
In Stock: 14,947
Unit Price: ₩9,887.19048
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,043
Unit Price: ₩24,229.00000
Datasheet

Similar


Texas Instruments
In Stock: 660
Unit Price: ₩12,362.41176
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩10,864.54960
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩15,083.16000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1882CS#TRPBF

DigiKey Part Number
505-LT1882CS#TRPBFTR-ND - Tape & Reel (TR)
505-LT1882CS#TRPBFCT-ND - Cut Tape (CT)
505-LT1882CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1882CS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1882CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
30 µV
Current - Supply
650µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩21,909.00000₩21,909
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩10,696.40000₩26,741,000
Manufacturers Standard Package