
LT1763IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1763IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1763IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1763IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763IS8#TRPBF |
Description | IC REG LINEAR POS ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩12,588.00000 | ₩12,588 |
10 | ₩8,480.70000 | ₩84,807 |
25 | ₩7,412.04000 | ₩185,301 |
100 | ₩6,202.99000 | ₩620,299 |
250 | ₩5,609.45200 | ₩1,402,363 |
500 | ₩5,533.84000 | ₩2,766,920 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩5,533.84000 | ₩13,834,600 |