
LT1358IS8#TRPBF | |
---|---|
DigiKey Part Number | LT1358IS8#TRPBFTR-ND - Tape & Reel (TR) LT1358IS8#TRPBFCT-ND - Cut Tape (CT) LT1358IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1358IS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1358IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 25 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩21,570.00000 | ₩21,570 |
10 | ₩15,049.20000 | ₩150,492 |
25 | ₩13,347.40000 | ₩333,685 |
100 | ₩11,424.96000 | ₩1,142,496 |
250 | ₩11,368.26800 | ₩2,842,067 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩11,368.24000 | ₩28,420,600 |