
EVAL-ADV7282AEBZ | |
---|---|
DigiKey Part Number | EVAL-ADV7282AEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7282AEBZ |
Description | EVAL BOARD FOR ADV7282A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7282A - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ADV7282A | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩253,093.00000 | ₩253,093 |