ADR130AUJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩5,997.00000
Datasheet
SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR130AUJZ-R2

DigiKey Part Number
ADR130AUJZ-R2TR-ND - Tape & Reel (TR)
ADR130AUJZ-R2CT-ND - Cut Tape (CT)
ADR130AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR130AUJZ-R2
Description
IC VREF SERIES 0.7% TSOT6
Customer Reference
Detailed Description
Series Voltage Reference IC Programmable 0.5V, 1V V ±0.7% 4 mA TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADR130AUJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Programmable
Voltage - Output (Min/Fixed)
0.5V, 1V
Current - Output
4 mA
Tolerance
±0.7%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p, 6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2V ~ 18V
Current - Supply
150µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types