
ADP160AUJZ-4.2-R7 | |
---|---|
DigiKey Part Number | ADP160AUJZ-4.2-R7TR-ND - Tape & Reel (TR) ADP160AUJZ-4.2-R7CT-ND - Cut Tape (CT) ADP160AUJZ-4.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160AUJZ-4.2-R7 |
Description | IC REG LIN 4.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP160AUJZ-4.2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,168.00000 | ₩3,168 |
10 | ₩1,980.20000 | ₩19,802 |
25 | ₩1,670.68000 | ₩41,767 |
100 | ₩1,319.64000 | ₩131,964 |
250 | ₩1,147.13600 | ₩286,784 |
500 | ₩1,041.08400 | ₩520,542 |
1,000 | ₩952.21700 | ₩952,217 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩840.00267 | ₩2,520,008 |
6,000 | ₩813.28000 | ₩4,879,680 |