
ADCMP396ARZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADCMP396ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP396ARZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP396ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP396ARZ-RL7 |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP396ARZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV @ 5V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 59.4µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,549.00000 | ₩6,549 |
10 | ₩4,251.70000 | ₩42,517 |
25 | ₩3,650.84000 | ₩91,271 |
100 | ₩2,971.37000 | ₩297,137 |
250 | ₩2,637.91200 | ₩659,478 |
500 | ₩2,432.71200 | ₩1,216,356 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩2,263.04000 | ₩2,263,040 |