ADA4505-1ARJZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩2,631.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩3,098.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩3,338.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩4,003.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩2,532.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩2,984.00000
Datasheet

Similar


Texas Instruments
In Stock: 532
Unit Price: ₩3,465.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩3,890.00000
Datasheet
SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADA4505-1ARJZ-R2

DigiKey Part Number
ADA4505-1ARJZ-R2TR-ND - Tape & Reel (TR)
ADA4505-1ARJZ-R2CT-ND - Cut Tape (CT)
ADA4505-1ARJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4505-1ARJZ-R2
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-1ARJZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
9µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types