
AD8674ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8674ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8674ARZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8674ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8674ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3mA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩17,609.00000 | ₩17,609 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩8,079.76000 | ₩20,199,400 |