
AD8421ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8421ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8421ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8421ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8421ACPZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩12,376.00000 | ₩12,376 |
10 | ₩8,332.20000 | ₩83,322 |
25 | ₩7,277.92000 | ₩181,948 |
100 | ₩6,086.59000 | ₩608,659 |
250 | ₩5,501.73200 | ₩1,375,433 |
500 | ₩5,410.08000 | ₩2,705,040 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₩5,410.08000 | ₩8,115,120 |