ANAANAADCLK914BCPZ-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8363ACPZ-WP

DigiKey Part Number
2156-AD8363ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8363ACPZ-WP
Description
50 HZ TO 6 GHZ 50 DB TRUPWR DETE
Customer Reference
Detailed Description
RF Detector IC Cellular, GSM, CDMA, W-CDMA 50Hz ~ 6GHz -50dBm ~ 0dBm ±0.5dB 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
50Hz ~ 6GHz
RF Type
Cellular, GSM, CDMA, W-CDMA
Input Range
-50dBm ~ 0dBm
Accuracy
±0.5dB
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
60 mA
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
51₩8,010.39216₩408,530