Similar

AD8225ARZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8225ARZ-R7TR-ND - Tape & Reel (TR) 505-AD8225ARZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD8225ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8225ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 3.4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩18,019.00000 | ₩18,019 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩8,327.28000 | ₩8,327,280 |