AD7920AKSZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩9,321.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 500
Unit Price: ₩13,762.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩16,237.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩7,142.72000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩15,997.00000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7920AKSZ-REEL7

DigiKey Part Number
AD7920AKSZ-REEL7TR-ND - Tape & Reel (TR)
AD7920AKSZ-REEL7CT-ND - Cut Tape (CT)
AD7920AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7920AKSZ-REEL7
Description
IC ADC 12BIT SAR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7920AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩13,437.00000₩13,437
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩5,692.96000₩17,078,880
Manufacturers Standard Package