AD5246BKSZ100-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 14
Unit Price: ₩4,003.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩4,003.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₩4,003.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 108
Unit Price: ₩2,150.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₩2,150.00000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5246BKSZ100-R2

DigiKey Part Number
AD5246BKSZ100-R2TR-ND - Tape & Reel (TR)
AD5246BKSZ100-R2CT-ND - Cut Tape (CT)
AD5246BKSZ100-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5246BKSZ100-R2
Description
IC DGT POT 100KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5246BKSZ100-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types