
AD5141WBCPZ10-RL7 | |
---|---|
DigiKey Part Number | 505-AD5141WBCPZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5141WBCPZ10-RL7CT-ND - Cut Tape (CT) 505-AD5141WBCPZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5141WBCPZ10-RL7 |
Description | IC DGTL POT 10KOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5141WBCPZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C, SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Supplier Device Package | 16-LFCSP (3x3) | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 55 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,775.00000 | ₩6,775 |
10 | ₩4,401.60000 | ₩44,016 |
25 | ₩3,783.24000 | ₩94,581 |
100 | ₩3,083.67000 | ₩308,367 |
250 | ₩2,740.20000 | ₩685,050 |
500 | ₩2,528.86200 | ₩1,264,431 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₩2,369.12000 | ₩3,553,680 |