
AD4022BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4022BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4022BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4022BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4022BCPZ-RL7 |
Description | IC ADC 20BIT SAR 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩46,972.00000 | ₩46,972 |
10 | ₩34,484.50000 | ₩344,845 |
25 | ₩31,229.96000 | ₩780,749 |
100 | ₩31,116.80000 | ₩3,111,680 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₩31,116.80000 | ₩46,675,200 |