
AD1582ARTZ-R2 | |
---|---|
DigiKey Part Number | AD1582ARTZ-R2TR-ND - Tape & Reel (TR) AD1582ARTZ-R2CT-ND - Cut Tape (CT) AD1582ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1582ARTZ-R2 |
Description | IC VREF SERIES 0.8% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1582ARTZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 70µVp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.7V ~ 12V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |