8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX997EUA+T

DigiKey Part Number
175-MAX997EUA+TTR-ND - Tape & Reel (TR)
175-MAX997EUA+TCT-ND - Cut Tape (CT)
175-MAX997EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX997EUA+T
Description
IC COMPARATOR 1 GEN PUR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX997EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.5mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,580.00000₩10,580
10₩8,172.40000₩81,724
25₩7,571.00000₩189,275
100₩6,909.77000₩690,977
250₩6,594.61200₩1,648,653
500₩6,404.68600₩3,202,343
1,000₩6,248.29600₩6,248,296
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩5,657.60000₩14,144,000
Manufacturers Standard Package