8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9141ESA+T

DigiKey Part Number
175-MAX9141ESA+TTR-ND - Tape & Reel (TR)
175-MAX9141ESA+TCT-ND - Cut Tape (CT)
175-MAX9141ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9141ESA+T
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9141ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.32µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
320µA
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
1.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,494.00000₩3,494
10₩2,592.60000₩25,926
25₩2,368.84000₩59,221
100₩2,122.45000₩212,245
250₩2,004.88400₩501,221
500₩1,934.05000₩967,025
1,000₩1,875.74900₩1,875,749
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,814.20000₩4,535,500
5,000₩1,777.10880₩8,885,544
7,500₩1,758.53480₩13,189,011
Manufacturers Standard Package