
MAX6751KA46+T | |
---|---|
DigiKey Part Number | MAX6751KA46+TTR-ND - Tape & Reel (TR) MAX6751KA46+TCT-ND - Cut Tape (CT) MAX6751KA46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6751KA46+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6751KA46+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.625V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩9,250.00000 | ₩9,250 |
10 | ₩7,117.30000 | ₩71,173 |
25 | ₩6,583.76000 | ₩164,594 |
100 | ₩5,995.92000 | ₩599,592 |
250 | ₩5,715.92800 | ₩1,428,982 |
500 | ₩5,547.10800 | ₩2,773,554 |
1,000 | ₩5,408.17100 | ₩5,408,171 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩5,261.50560 | ₩13,153,764 |