DC.0033/3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6510CAUT

DigiKey Part Number
2156-MAX6510CAUT-ND
Manufacturer
Manufacturer Product Number
MAX6510CAUT
Description
PROGRAMMABLE TEMPERATURE SWITCH
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6510CAUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
Programmable
Accuracy
±4.7°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
47µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,316
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
235₩1,740.80000₩409,088