
MAX3061EEKA+T | |
---|---|
DigiKey Part Number | 175-MAX3061EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3061EEKA+TCT-ND - Cut Tape (CT) 175-MAX3061EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3061EEKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3061EEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,987.00000 | ₩6,987 |
10 | ₩5,321.00000 | ₩53,210 |
25 | ₩4,905.12000 | ₩122,628 |
100 | ₩4,447.02000 | ₩444,702 |
250 | ₩4,228.77200 | ₩1,057,193 |
500 | ₩4,097.17800 | ₩2,048,589 |
1,000 | ₩3,988.89100 | ₩3,988,891 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩3,874.58480 | ₩9,686,462 |