
MAX14978ETO+ | |
---|---|
DigiKey Part Number | MAX14978ETO+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14978ETO+ |
Description | IC ANLG PASSIVE SW USB 42TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC Channel 42-TQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14978ETO+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (3.5x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩12,093.00000 | ₩12,093 |
10 | ₩9,384.50000 | ₩93,845 |
25 | ₩8,707.60000 | ₩217,690 |
240 | ₩7,622.96667 | ₩1,829,512 |
480 | ₩7,406.80000 | ₩3,555,264 |
720 | ₩7,298.48056 | ₩5,254,906 |
1,200 | ₩7,178.52750 | ₩8,614,233 |