A1120LLHLX-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩757.65167

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,584.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,499.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,499.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩1,499.00000

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: ₩792.00000
Datasheet

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: ₩820.00000
Datasheet

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: ₩792.00000
Datasheet
SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1120LLHLX-T

DigiKey Part Number
620-A1120LLHLX-TTR-ND - Tape & Reel (TR)
620-A1120LLHLX-TCT-ND - Cut Tape (CT)
620-A1120LLHLX-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1120LLHLX-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1120LLHLX-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, 0.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,471.00000₩1,471
5₩1,290.00000₩6,450
10₩1,224.90000₩12,249
25₩1,146.80000₩28,670
50₩1,094.18000₩54,709
100₩1,046.09000₩104,609
500₩949.28800₩474,644
1,000₩913.30600₩913,306
5,000₩840.88620₩4,204,431
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩813.91510₩8,139,151
Manufacturers Standard Package