
DML-1-04-A-V-T-A-SBL | |
---|---|
DigiKey Part Number | 2057-DML-1-04-A-V-T-A-SBL-ND |
Manufacturer | |
Manufacturer Product Number | DML-1-04-A-V-T-A-SBL |
Description | CONN HEADER VERT 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,065.00000 | ₩2,065 |
10 | ₩1,749.60000 | ₩17,496 |
100 | ₩1,486.96000 | ₩148,696 |
500 | ₩1,327.27200 | ₩663,636 |
1,000 | ₩1,263.89400 | ₩1,263,894 |
5,000 | ₩1,128.28960 | ₩5,641,448 |
10,000 | ₩1,074.49000 | ₩10,744,900 |