
15SH-B-05-TS-SMT-T/R | |
---|---|
DigiKey Part Number | 2057-15SH-B-05-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-B-05-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-B-05-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-B-05-TS-SMT-T/R |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.226" (5.74mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,075.00000 | ₩1,075 |
10 | ₩910.90000 | ₩9,109 |
100 | ₩773.82000 | ₩77,382 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₩496.43625 | ₩397,149 |
1,600 | ₩472.71875 | ₩756,350 |
2,400 | ₩459.38542 | ₩1,102,525 |
4,000 | ₩443.12100 | ₩1,772,484 |
5,600 | ₩432.72804 | ₩2,423,277 |
8,000 | ₩421.97738 | ₩3,375,819 |
20,000 | ₩395.57585 | ₩7,911,517 |